USD

cms-photo-not-available

TJM122705

Digi-Key Part Number
TJM122705-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
TJM122705
Supplier
Description
CONN FEEDBACK MOD SZ22 0.850" L
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Feedback Module Block Contact Size 22
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Box
Part Status
Active
Type
Feedback Module Block
Contact Size
22
Size / Dimension
0.850"" L x 0.390"" W x 0.847"" H (21.59mm x 9.91mm x 21.51mm)
Module Capacity
10
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Standard Package1