
RJFTV2PEM2G03100BTX | ||
---|---|---|
Digi-Key Part Number | RJFTV2PEM2G03100BTX-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFTV2PEM2G03100BTX | |
Description | CABLE MOD 8P8C JACK-PLUG 0.98' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Socapex | |
Series | ||
Package | Box | |
Product Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RJFTV Series Datasheet |
Video File | Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet |
HTML Datasheet | RJFTV Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $131.30000 | $131.30 |
10 | $120.48600 | $1,204.86 |
25 | $115.85200 | $2,896.30 |
50 | $111.99040 | $5,599.52 |
Attribute | Description |
---|---|
Standard Package | 10 |