cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFRB73F

DigiKey Part Number
RJFRB73F-ND
Manufacturer
Amphenol Socapex
Manufacturer Product Number
RJFRB73F
Description
CONN MOD JACK 8P8C SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Amphenol Socapex
Series
Package
Bulk
Product Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat6
Features
Circular Bayonet Coupling
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$64.82000$648.20
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package10