M28840/24AB

DigiKey Part Number
623-M28840/24AB-ND
Manufacturer
Manufacturer Product Number
M28840/24AB
Description
B/S, MOUNTING GASKET, SIZE 11, E
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Flange Gasket 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Flange Gasket
For Use With/Related Products
MIL-DTL-28840
Shell Size - Insert
11
Material
-
Features
Square
Color
-
Qualification
MIL-DTL-28840
All prices are in USD
Bag
QuantityUnit PriceExt Price
25$66.90240$1,672.56

Other Suppliers on DigiKey

400In Stock
Ships from JRH Electronics