M24308/24-65F | |
---|---|
DigiKey Part Number | 623-M24308/24-65F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-65F |
Description | DSUB CONN,STRAIGHT, PLUG, CADMIU |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M24308/24-65F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 22-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tray | 1 | $67.12000 | $67.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.12000 | $67.12 |
10 | $52.07700 | $520.77 |
25 | $47.31280 | $1,182.82 |
40 | $45.09900 | $1,803.96 |
80 | $42.09500 | $3,367.60 |
230 | $38.05930 | $8,753.64 |