USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Non-Cancelable/Non-Returnable
cms-photo-not-available
D38999/22HW
Digi-Key Part Number
APD38999/22HW-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
D38999/22HW
Supplier
Description
CONN DUMMY RECEPTACLE 23 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Dummy Receptacle 23 Olive
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Part Status
Active
Accessory Type
Dummy Receptacle
For Use With/Related Products
MIL-DTL-38999 Series III TV Connectors
Shell Size - Insert
23
Material
Aluminum
Features
-
Color
Olive
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 108

108 In Stock
Supplier Direct Ship 108
Additional Resources
AttributeDescription
Other NamesAPD38999/22HW
Standard Package1