cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110410002

Digi-Key Part Number
AP110410002-ND
Manufacturer
Manufacturer Product Number
110410002
Description
CONN CONTACT SZ22
Detailed Description
Connector Contact Contact Size 22
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
-
Package
Bulk
Product Status
Active
Type
Contact
Contact Size
22
Size / Dimension
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.70000$7.00
100$0.69000$69.00
1,000$0.64000$640.00
10,000$0.63000$6,300.00
Additional Resources
AttributeDescription
Other NamesAP110410002
Standard Package1