USD

M12S-04PMMS-SH8BXX

M12S-04PMMS-SH8B15

Digi-Key Part Number
1754-1050-ND
Manufacturer
Amphenol LTW
Manufacturer Product Number
M12S-04PMMS-SH8B15
Supplier
Description
CONN PLUG MALE 4P WIR LEAD 0.49'
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
4 Position Circular Connector Plug, Male Pins Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol LTW
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
S
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
12A
Voltage Rating
630VAC
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Cable Opening
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
1$8.34000$8.34
10$7.99100$79.91
25$7.29640$182.41
50$6.94880$347.44
100$6.60140$660.14
250$5.90648$1,476.62
500$5.55904$2,779.52
1,000$4.86416$4,864.16