
DT-HCM-06RMM-RHA30 | ||
---|---|---|
Digi-Key Part Number | 1754-DT-HCM-06RMM-RHA30-ND | |
Manufacturer | ||
Manufacturer Product Number | DT-HCM-06RMM-RHA30 | |
Description | CBL CIRC 6POS MALE 0.98' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Cable Assembly 0.98' (300.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol LTW | |
Series | ||
Package | Tray | |
Product Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Chloroprene Rubber | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Marine |
Resource Type | Link |
---|---|
Datasheets | DT-HCM-XXRMM-RHA30 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $158.50000 | $158.50 |
10 | $146.87900 | $1,468.79 |
25 | $141.59560 | $3,539.89 |
40 | $140.53875 | $5,621.55 |
Attribute | Description |
---|---|
Other Names | 1754-DT-HCM-06RMM-RHA30 |
Standard Package | 1 |