SP07SE-22-78P | |
---|---|
DigiKey Part Number | 3937-SP07SE-22-78P-ND |
Manufacturer | |
Manufacturer Product Number | SP07SE-22-78P |
Description | CONN RCPT HSNG MALE 7POS PNL MT |
Customer Reference | |
Detailed Description | 7 (Coax) Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 (Coax) | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 22-78 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Coax | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Alumilite™ | |
Housing Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $173.33000 | $173.33 |
10 | $171.00000 | $1,710.00 |
25 | $161.69080 | $4,042.27 |