
RAD-11-90 | |
---|---|
DigiKey Part Number | RAD-11-90-ND |
Manufacturer | |
Manufacturer Product Number | RAD-11-90 |
Description | CONN SOCKET 11.1MM RADSOK ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.06000 | $51.06 |
10 | $43.40100 | $434.01 |
25 | $40.68480 | $1,017.12 |
50 | $38.74440 | $1,937.22 |
100 | $36.89710 | $3,689.71 |
250 | $34.90000 | $8,725.00 |