
RAD-11-75 | |
---|---|
DigiKey Part Number | RAD-11-75-ND |
Manufacturer | |
Manufacturer Product Number | RAD-11-75 |
Description | CONN SOCKET 11.1MM RADSOK ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.63000 | $50.63 |
10 | $43.03100 | $430.31 |
25 | $40.33840 | $1,008.46 |
50 | $38.41420 | $1,920.71 |
100 | $36.58280 | $3,658.28 |
250 | $34.57500 | $8,643.75 |