RAD-08-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAD-08-50

DigiKey Part Number
RAD-08-50-ND
Manufacturer
Manufacturer Product Number
RAD-08-50
Description
CONN SOCKET 8.0MM RADSOK ASSY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
In-Stock: 25
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$39.78000$39.78
10$33.81400$338.14
25$31.69760$792.44
50$30.18560$1,509.28
100$28.74620$2,874.62
250$26.94884$6,737.21
Manufacturers Standard Package