
RAD-08-35 | |
---|---|
DigiKey Part Number | RAD-08-35-ND |
Manufacturer | |
Manufacturer Product Number | RAD-08-35 |
Description | CONN SOCKET 8.0MM RADSOK ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.64000 | $38.64 |
10 | $32.83800 | $328.38 |
25 | $30.78240 | $769.56 |
50 | $29.31420 | $1,465.71 |
100 | $27.91640 | $2,791.64 |
250 | $26.17076 | $6,542.69 |