USD

cms-photo-not-available
PTB10-2PSX
Digi-Key Part Number
AIPTB10-2PSX-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
PTB10-2PSX
Supplier
Description
CONN ADAPTER 2P-2P F-M PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Circular Connector Standard 2/2 /Male Pins Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
10-2
Shell Size - Insert (Convert To)
10-2
Number of Positions (Convert From)
2
Number of Positions (Convert To)
2
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Housing Material
Aluminum
Housing Color
Olive
Features
-
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Orientation (Convert From)
X
Orientation (Convert To)
X
Material Flammability Rating
-
Housing Finish
Olive Drab Chromate
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 33

33 In Stock
Supplier Direct Ship 33
Additional Resources
AttributeDescription
Other NamesAIPTB10-2PSX
Standard Package1