USD

Non-Cancelable/Non-Returnable
cms-photo-not-available
PT05E-14-12S
Digi-Key Part Number
APT05E-14-12S-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
PT05E-14-12S
Supplier
Description
CONN PLUG FMALE 12P GOLD SLD CUP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
12 Position Circular Connector Plug, Female Sockets Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 9

9 In Stock
Supplier Direct Ship 9
Additional Resources
AttributeDescription
Other Names
APT05E-14-12S
U71-148514-12S
Standard Package1