
ELRA2A2501 | ||
---|---|---|
Digi-Key Part Number | 965-ELRA2A2501-ND | |
Manufacturer | ||
Manufacturer Product Number | ELRA2A2501 | |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 4 AWG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Industrial Operations | |
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4 AWG | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C( )-738985-2( )P( ) Drawing |
Environmental Information | RoHS Statement ePower Series |
HTML Datasheet | C( )-738985-2( )P( ) Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $29.93000 | $29.93 |
10 | $25.50400 | $255.04 |
25 | $24.02680 | $600.67 |
50 | $22.41620 | $1,120.81 |
100 | $19.86590 | $1,986.59 |
250 | $18.79208 | $4,698.02 |
500 | $18.38938 | $9,194.69 |
Attribute | Description |
---|---|
Other Names | 965-ELRA2A2501 |
Standard Package | 1 |