ELPA2U1611
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELPA2U1611

Digi-Key Part Number
965-ELPA2U1611-ND
Manufacturer
Manufacturer Product Number
ELPA2U1611
Description
5.7MM EPOWER-LITE 2WAY PLUG, FOR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Position Rectangular Plug Connector Crimp 6 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bag
Product Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
0.630" (16.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
6 AWG
Features
Shielded, Waterproof (Mated, IP67)
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$51.91000$51.91
10$44.39300$443.93
25$41.57480$1,039.37
50$38.75600$1,937.80
100$34.29320$3,429.32
250$31.94436$7,986.09
Additional Resources
AttributeDescription
Other Names
965-ELPA2U1611
C40-738986-2US1
Standard Package1