USD

Quote Required, submit request here.
Non-Cancelable/Non-Returnable
cms-photo-not-available

AIB6FC20-15PC

Digi-Key Part Number
AIAIB6FC20-15PC-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
AIB6FC20-15PC
Supplier
Description
CONN PLUG MALE 7POS SILVER CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
7 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
7
Shell Size - Insert
20-15
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Automotive, Industrial, Marine, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Available To Order

Additional Resources
AttributeDescription
Other NamesAIAIB6FC20-15PC
Standard Package1