
10-580902-173 | ||
---|---|---|
Digi-Key Part Number | AI10-580902-173-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-580902-173 | |
Description | GT 16 DUST CAP RECTACLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Connector Cap (Cover), Protective 17 Black | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Industrial Operations | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | GT00, 01, 02, 020, 030, 070 Receptacles | |
Shell Size - Insert | 17 | |
Material | Zinc Cobalt | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $54.41000 | $54.41 |
10 | $49.93100 | $499.31 |
25 | $48.01040 | $1,200.26 |
50 | $46.41000 | $2,320.50 |
100 | $43.84950 | $4,384.95 |
Attribute | Description |
---|---|
Other Names | 10580902173 AI10-580902-173 GT17TF |
Standard Package | 12 |