10-101949-006 | |
---|---|
DigiKey Part Number | 10-101949-006-ND |
Manufacturer | |
Manufacturer Product Number | 10-101949-006 |
Description | CONN FLANGE GASKET 6 |
Customer Reference | |
Detailed Description | Connector Flange Gasket 6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | MIL-C-26482, Series 1 PT and PC Receptacle | |
Shell Size - Insert | 6 | |
Material | - | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Base Product Number |