10-036565-101 | |
---|---|
DigiKey Part Number | 339-10-036565-101-ND |
Manufacturer | |
Manufacturer Product Number | 10-036565-101 |
Description | 10 ER PT 10 CABLE CLAMP BUSHIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | - | |
Shell Size - Insert | 10 | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.50200 | $15.02 |
25 | $1.43760 | $35.94 |
50 | $1.40580 | $70.29 |
100 | $1.34190 | $134.19 |
250 | $1.21408 | $303.52 |
500 | $1.12500 | $562.50 |