cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW18R-1STAE9LF

Digi-Key Part Number
SFW18R-1STAE9LF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
SFW18R-1STAE9LF
Supplier
Description
CONN FPC BOTTOM 18POS 1MM R/A
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
18 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
18
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
Black
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.48814$976.28

Other Suppliers on Digi-Key

500In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-SFW18R-1STAE9LF
Standard Package500