cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW15R-3STAE5LF

Digi-Key Part Number
SFW15R-3STAE5LF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
SFW15R-3STAE5LF
Supplier
Description
CONN BOTTOM 15POS 1MM SMD R/A
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
15 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
15
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Brown
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.48402$1,452.06
Additional Resources
AttributeDescription
Standard Package1,500