cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFV9R-2STNE1HLF-A

Digi-Key Part Number
SFV9R-2STNE1HLF-A-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
SFV9R-2STNE1HLF-A
Supplier
Description
CONN 9POS 0.5MM SMD R/A
Detailed Description
9 Position - Connector - 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
-
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
-
Number of Positions
9
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
-
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Standard Package3,000