SFV33R-1STBE1HLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFV33R-1STBE1HLF

Digi-Key Part Number
609-SFV33R-1STBE1HLFTR-ND - Tape & Reel (TR)
609-SFV33R-1STBE1HLFCT-ND - Cut Tape (CT)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
SFV33R-1STBE1HLF
Supplier
Description
CONN FFC BOTTOM 33POS 0.50MM R/A
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
33
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.071" (1.80mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.40377$1,211.31
6,000$0.38984$2,339.04
9,000$0.37128$3,341.52
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.81000$0.81
10$0.68200$6.82
25$0.65440$16.36
50$0.64040$32.02
100$0.61260$61.26
250$0.55692$139.23
500$0.50122$250.61
1,000$0.44554$445.54
Additional Resources
AttributeDescription
Other Names
609-SFV33R-1STBE1HLFCT
SFV33R-1STBE1HLF-ND
609-SFV33R-1STBE1HLFTR
Standard Package3,000