USD

cms-photo-not-available

PHEC50R-R211LF

Digi-Key Part Number
609-PHEC50R-R211LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
PHEC50R-R211LF
Supplier
Description
CONN D-SUB
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
50 Position Receptacle Connector - Through Hole, Right Angle Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
1$6.31000$6.31
10$6.04400$60.44
30$5.51833$165.55
60$5.25567$315.34
90$4.99289$449.36
240$4.46729$1,072.15
450$4.20451$1,892.03
960$3.67895$3,531.79
2,400$3.49500$8,388.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
609-PHEC50R-R211LF
PHEC50R-R211LF-ND
Standard Package30