USD

MDT320x0x001
MDT320x0x001
MDT320E03001
MDT320E03001
MDT320E03001
Digi-Key Part Number
MDT320E03001TR-ND - Tape & Reel (TR)
MDT320E03001CT-ND - Cut Tape (CT)
MDT320E03001DKR-ND - Digi-Reel®
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
MDT320E03001
Supplier
Description
CONN FEMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
67 Position Female Connector - Gold 0.020" (0.50mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
-
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
-
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Lock, Keyed
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,225 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.56000$1.56
10$1.41600$14.16
25$1.32960$33.24
50$1.27180$63.59
100$1.21400$121.40
250$1.09840$274.60
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesMDT320E03001TR
Standard Package900