cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2S10PD51M1N9LF

Digi-Key Part Number
609-HM2S10PD51M1N9LF-ND
Manufacturer
Manufacturer Product Number
HM2S10PD51M1N9LF
Description
5R STR REC TYPA 0.76GXT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Product Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
A 22
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1,152$9.73556$11,215.37
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.