cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2P87PD8110N9LF

Digi-Key Part Number
HM2P87PD8110N9LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
HM2P87PD8110N9LF
Supplier
Description
CONN HEADER 176POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
176 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
D 22
Number of Positions
176
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
384$3.01461$1,157.61
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

141In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names2266-HM2P87PD8110N9LF
Standard Package48