cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW5R-1STNE1LF

Digi-Key Part Number
HFW5R-1STNE1LF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
HFW5R-1STNE1LF
Supplier
Description
CONN FFC/FPC FLEX 1.0 HFW-R
Detailed Description
5 Position FFC, FPC Connector Contacts, Bottom - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
-
Connector/Contact Type
Contacts, Bottom
Number of Positions
5
Pitch
-
Termination
-
FFC, FCB Thickness
-
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
-
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Standard Package2,000