cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW4R-1STNE1H1LF

Digi-Key Part Number
HFW4R-1STNE1H1LF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
HFW4R-1STNE1H1LF
Supplier
Description
CONN FFC/FPC FLEX 1.0 HFW-R
Detailed Description
4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
Series
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
-
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
EAR99
8536.69.4051
Standard Package2,000