cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW26R-1STAE1LF

Digi-Key Part Number
HFW26R-1STAE1LF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
HFW26R-1STAE1LF
Supplier
Description
CONN FPC BOTTOM 26POS 1MM R/A
Detailed Description
26 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
Series
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
26
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
EAR99
8536.69.4051
Standard Package4,000
Substitutes (1)
Part No.Quantity AvailableUnit PriceSubstitute Type
FH12-26S-1SH(55)Hirose Electric Co Ltd968HFB126CT-ND$1.67000Similar