cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW15S-2STAE1LF

Digi-Key Part Number
HFW15S-2STAE1LF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
HFW15S-2STAE1LF
Supplier
Description
FFC/FPC CONN
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
*
Package
Tape & Reel (TR)
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SFW15S-2STE1LFAmphenol ICC (FCI)180609-1148-1-ND$0.97000Similar