
98423-F61-09ULF | ||
---|---|---|
Digi-Key Part Number | 98423-F61-09ULF-ND | |
Manufacturer | ||
Manufacturer Product Number | 98423-F61-09ULF | |
Description | CONN HEADER R/A 18POS 2MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 98423-F61-09ULF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.098" (2.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Minitek 2 mm Connector Overview |
Featured Product | |
CAD Models | 98423-F61-09ULF Models |
EDA Models | 98423-F61-09ULF Models |
Product Drawings | 98423 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1,344 | $1.61022 | $2,164.14 |
Attribute | Description |
---|---|
Standard Package | 32 |