
89006-1112LF | ||
---|---|---|
Digi-Key Part Number | 89006-1112LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 89006-1112LF | |
Description | CONN HEADER 30POS PCB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 30 Connector Header, Male Pins Through Hole Natural | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol ICC (FCI) | |
Series | ||
Package | Tube | |
Product Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 89007 |
PCN Design/Specification | |
PCN Assembly/Origin | Multiple Devices Location Change 29/Jan/2015 |
PCN Other | Multiple Devices Material Reversal 22/Apr/2015 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1,920 | $2.97234 | $5,706.89 |
Attribute | Description |
---|---|
Standard Package | 48 |