71609-321LF

DigiKey Part Number
71609-321LF-ND
Manufacturer
Manufacturer Product Number
71609-321LF
Description
CONN RCPT 42POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
42 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
71609-321LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Gray
Insulation Height
0.230" (5.85mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
528$3.35330$1,770.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.