65043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65043
65039, 78211 Series

65039-006LF

Digi-Key Part Number
609-2312-ND
Manufacturer
Manufacturer Product Number
65039-006LF
Description
CONN RCPT HSG 31POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
31 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
300$0.66113$198.34
Additional Resources
AttributeDescription
Other Names609-2312
Standard Package100
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
65272-001LFAmphenol CS (FCI)065272-001LF-ND$0.00000Direct
65240-031LFAmphenol CS (FCI)065240-031LF-ND$0.86226Direct
3-926475-1TE Connectivity AMP Connectors03-926475-1-ND$0.00000Direct