55508-118TRLF

DigiKey Part Number
609-55508-118TRLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
55508-118TRLF
Description
CONN RCPT 0.079 GOLD SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
EDA/CAD Models
55508-118TRLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$3.49983$15,749.24
Additional Resources
AttributeDescription
Other Names609-55508-118TRLFTR
Standard Package1,500