
54202-S0803LF | ||
---|---|---|
Digi-Key Part Number | 54202-S0803LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 54202-S0803LF | |
Description | CONN HEADER SMD 6POS 2.54MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 54202 Series Drawing |
Featured Product | |
EDA Models | 54202-S0803LF by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.39100 | $3.91 |
100 | $0.32270 | $32.27 |
500 | $0.28058 | $140.29 |
1,000 | $0.23148 | $231.48 |
5,000 | $0.20342 | $1,017.10 |
10,000 | $0.18939 | $1,893.90 |
Attribute | Description |
---|---|
Other Names | 2266-54202-S0803LF |
Standard Package | 100 |