47649-000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47649-000LF

Digi-Key Part Number
609-3614-2-ND - Tape & Reel (TR)
609-3614-1-ND - Cut Tape (CT)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
47649-000LF
Supplier
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Socket Contact Tin 22-26 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.06542$654.20
20,000$0.05981$1,196.20
30,000$0.05420$1,626.00
50,000$0.05046$2,523.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.14700$1.47
25$0.12160$3.04
50$0.11220$5.61
100$0.10840$10.84
250$0.09344$23.36
500$0.08972$44.86
1,000$0.07850$78.50
2,500$0.07102$177.55

Additional Resources
AttributeDescription
Other Names
47649-000LF-ND
47649000LF
2266-47653-1001TR
609-3614-2
Standard Package10,000