
20021121-00008C4LF | ||
---|---|---|
Digi-Key Part Number | 609-3694-2-ND - Tape & Reel (TR) 609-3694-1-ND - Cut Tape (CT) 609-3694-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 20021121-00008C4LF | |
Description | CONN HEADER SMD 8POS 1.27MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 20021121-00008C4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Minitek 127 Connector System |
Featured Product | |
CAD Models | 20021121-00008C4LF Models |
PCN Design/Specification | |
HTML Datasheet | Minitek 127 Catalog |
EDA Models | 20021121-00008C4LF Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.67100 | $6.71 |
100 | $0.60260 | $60.26 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $0.49303 | $295.82 |
1,200 | $0.43826 | $525.91 |
1,800 | $0.41087 | $739.57 |
3,000 | $0.39717 | $1,191.51 |
6,000 | $0.38348 | $2,300.88 |
15,000 | $0.35609 | $5,341.35 |
Attribute | Description |
---|---|
Other Names | 2266-20021121-00008C4LF 10122279-308000RLF 2002112100008C4LF 609-3694-1 609-3694-2 609-3694-6 |
Standard Package | 600 |