USD

20021121-00006C4LF
20021121-00006C4LF
Minitek 127 20021121 Series 6 Position
20021121 Series Side 1

20021121-00006C4LF

Digi-Key Part Number
609-3693-2-ND - Tape & Reel (TR)
609-3693-1-ND - Cut Tape (CT)
609-3693-6-ND - Digi-Reel®
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
20021121-00006C4LF
Supplier
Description
CONN HEADER SMD 6POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
6
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.56900$5.69
100$0.43650$43.65
Tape & Reel (TR)
QtyUnit PriceExt Price
600$0.37955$227.73
1,200$0.31313$375.76
1,800$0.30364$546.55
3,000$0.28467$854.01
6,000$0.27518$1,651.08
15,000$0.25241$3,786.15