10156612-0800LF

DigiKey Part Number
609-10156612-0800LF-ND
Manufacturer
Manufacturer Product Number
10156612-0800LF
Description
CONN BOARD-IN HSG 8POS 2.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10156612-0800LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,000 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
1,000$0.06277$62.77
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from WEC