USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
10148298-101LF

10148298-101LF

Digi-Key Part Number
609-6283-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10148298-101LF
Supplier
Description
OCTIS RECEPTACLE WITH LC DUPLEX
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Fiber Optic Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Box
Part Status
Active
Connector Style
-
Connector Type
-
Simplex/Duplex
-
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
-
Fastening Type
-
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.70.0000
In Stock: 43

Additional Resources
AttributeDescription
Other Names609-6283
Standard Package100