10125000-009RLF

DigiKey Part Number
10125000-009RLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10125000-009RLF
Description
RFI SHLD FINGER BECU GOLD SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
10125000-009RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.043" (1.10mm)
Length
0.134" (3.40mm)
Height
0.083" (2.10mm)
Material
Beryllium Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.05200$3,120.00