10114829-10110LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114829-10110LF

DigiKey Part Number
609-10114829-10110LFTR-ND - Tape & Reel (TR)
609-10114829-10110LFCT-ND - Cut Tape (CT)
609-10114829-10110LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10114829-10110LF
Description
CONN HEADER VERT 10POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114829-10110LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
In-Stock: 1,146
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.59900$5.99
100$0.50920$50.92
500$0.45446$227.23
1,000$0.43275$432.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,200$0.39107$1,642.49
8,400$0.37241$3,128.24
12,600$0.36192$4,560.19
21,000$0.34912$7,331.52
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.