10112684-T03-02LF is available for purchase but is not normally stocked.
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

10112684-T03-02LF | ||
---|---|---|
Digi-Key Part Number | 10112684-T03-02LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10112684-T03-02LF | |
Description | CONN HEADER SMD R/A 2POS 2MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.079" (2.00mm) | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Minitek 2 mm Connector Overview |
Featured Product | |
CAD Models | |
PCN Assembly/Origin | Minitek Assembly 12/Nov/2013 |
EDA Models | 10112684-T03-02LF by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
6,500 | $0.42646 | $2,771.99 |
Attribute | Description |
---|---|
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MMT-102-01-S-SH-TR | Samtec Inc. | 2,356 | SAM14219CT-ND | $1.42000 | Similar |
MMT-102-01-F-SH-P-TR | Samtec Inc. | 900 | 612-MMT-102-01-F-SH-P-TRCT-ND | $0.92718 | Similar |
MMT-102-01-S-SH | Samtec Inc. | 1,991 | SAM12427-ND | $1.75000 | Similar |
MMT-102-01-T-SH-P-TR | Samtec Inc. | 546 | 612-MMT-102-01-T-SH-P-TRCT-ND | $1.29000 | Similar |
M22-5330205 | Harwin Inc. | 2,347 | 952-1911-ND | $0.45000 | Similar |