10072353, 98423 Series Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10072353, 98423 Series Front
10072353, 98423 Series Top
10072353, 98423 Series Side

10072353-G01-15ULF

Digi-Key Part Number
609-2923-ND
Manufacturer
Manufacturer Product Number
10072353-G01-15ULF
Description
CONN HEADER R/A 30POS 2MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.079" (2.00mm)
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tube
QtyUnit PriceExt Price
266$2.65391$705.94
Additional Resources
AttributeDescription
Other Names609-2923
Standard Package19
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TMMH-115-01-TM-D-RASamtec Inc.0TMMH-115-01-TM-D-RA-ND$0.00000Similar
TMM-115-01-S-D-RASamtec Inc.0TMM-115-01-S-D-RA-ND$8.46000Similar
TMM-115-01-L-D-RASamtec Inc.32SAM12988-ND$5.53000Similar
TMMH-115-01-T-D-RASamtec Inc.117TMMH-115-01-T-D-RA-ND$3.41000Similar
TMMH-115-01-F-D-RASamtec Inc.68SAM12991-ND$4.70000Similar