10039755
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10039755
10039755-10003TLF
10039755-10003TLF

10039755-10003TLF

Digi-Key Part Number
609-4300-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10039755-10003TLF
Supplier
Description
CONN PCI EXP FEMALE 164POS 0.039
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$6.54000$6.54
10$5.91400$59.14
25$5.58720$139.68
42$5.45071$228.93
84$5.17821$434.97
252$4.63313$1,167.55
462$4.36061$2,014.60
966$3.81553$3,685.80
2,436$3.63384$8,852.03
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.